+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KWS-3

Snap handle; polyamide; natural; UL94V-2; Mounting hole: Ø4.8mm

Manufacturer: KSS WIRING

Manufacturer part number:
KWS-3
TME Symbol:
KWS-3

Specification

Manufacturer
KSS WIRING
Type of cable accessories
snap handle
Body material
polyamide
Body colour
natural
Flammability rating
UL94V-2
Mounting hole dimensions
Ø4.8mm
Cable accessories application
Cable P-clips
A dimension
34.8mm
H dimension
31.3mm
B dimension
26.2mm
Dimensions
Gross weight1.147 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cable Holders KSS WIRING,
*
KWS-3
882 in TME stock
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 50 pcs - 0.16 USDGross price for quantities from 50 pcs - 0.16 USD
Net price for quantities from 300 pcs - 0.14 USDGross price for quantities from 300 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 100 pcs