+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KXBC

Cargo tool tray; black; X BLOCK CARGO; 343x197x100mm; 8kg


Manufacturer: KISTENBERG

Manufacturer part number:
KXBC

Alternative designations: 5905197561738

TME Symbol:
KXBC

Specification

Manufacturer
KISTENBERG
Type of container
cargo tool tray
Colour
black
Manufacturer series
X BLOCK CARGO
Body dimensions
343x197x100mm
Force
8kg
Gross weight346.5 g
EAN code5905197561738

WATCH VIDEO

See other products in this category: Tool bags and cases KISTENBERG,
See other products from this series.:
*
KXBC
20 in TME stock
Net price for quantities from 1 pcs - 2.31 USDGross price for quantities from 1 pcs - 2.31 USD
Net price for quantities from 5 pcs - 2.02 USDGross price for quantities from 5 pcs - 2.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 30 pcs