+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KXBP6045

Hand truck; 585x440x145mm; platform; 150kg

Manufacturer: KISTENBERG

Manufacturer part number:
KXBP6045

Alternative designations: 5905197367576

TME Symbol:
KXBP6045

Specification

Manufacturer
KISTENBERG
Type of storage device
hand truck
Body dimensions
585x440x145mm
Features of warehouse equipment
wheel lock
Application of warehouse equipment
for workshop, house and hobby activities, in production, warehouse, office, in telecommunication and electrotechnics, useful for containers transportation, verttical elements, bags, etc.
Trade name
platform
Force
150kg
Gross weight3.5953 kg
EAN code5905197367576

WATCH VIDEO

See other products in this category: Warehouse Devices KISTENBERG,
*
KXBP6045
5 in TME stock
Net price for quantities from 1 pcs - 38.89 USDGross price for quantities from 1 pcs - 38.89 USD
Net price for quantities from 3 pcs - 34.03 USDGross price for quantities from 3 pcs - 34.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs