+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

KXCBL21

Body; NC + NO x2; 10A; M20; IP65; -25÷70°C; plastic


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
KXCBL21
TME Symbol:
KXCBL21

Specification

Manufacturer
LOVATO ELECTRIC
Type of control accessories
body
Output configuration
NC + NO x2
Contact current max.
10A
Connection
M20
IP rating
IP65
Operating temperature
-25...70°C
Body material
plastic
Gross weight56 g
Certificates
EAN code8013975113172
See other products in this category: Limit Switches LOVATO ELECTRIC,
*
KXCBL21
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 25.65 USDGross price for quantities from 1 pcs - 25.65 USD
Net price for quantities from 5 pcs - 24.05 USDGross price for quantities from 5 pcs - 24.05 USD
Net price for quantities from 10 pcs - 22.45 USDGross price for quantities from 10 pcs - 22.45 USD