+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

KXT 331 LHS

Microswitch TACT; SPST-NO; Pos: 2; 0.02A/15VDC; SMT; none; 3x2mm


Manufacturer: C&K

Manufacturer part number:
KXT 331 LHS
TME Symbol:
KXT331

Specification

Manufacturer
C&K
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.02A / 15V DC
Mounting
SMT
Illumination
none
Body dimensions
3x2mm
Button height
0.6mm
Switching method
OFF-(ON)
Manufacturer series
KXT3
Operating temperature
-40...85°C
Button shape
round
Leads
for PCB
Max. contact resistance:
500mΩ
Min. insulation resistance
50MΩ
Contact plating
silver plated
Mechanical durability
500000 cycles
Row pitch
2.7mm
Kind of package
reel
Quantity in set/package
8500pcs.
Gross weight0.048 g
Certificates
See other products in this category: Microswitches TACT C&K,
See other products from this series.:
*
KXT 331 LHS
5745 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.36 USDGross price for quantities from 1 pcs - 0.36 USD
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 25 pcs - 0.29 USDGross price for quantities from 25 pcs - 0.29 USD
Net price for quantities from 50 pcs - 0.28 USDGross price for quantities from 50 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 250 pcs - 0.24 USDGross price for quantities from 250 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.21 USDGross price for quantities from 1000 pcs - 0.21 USD
Net price for quantities from 2500 pcs - 0.19 USDGross price for quantities from 2500 pcs - 0.19 USD
Net price for quantities from 8500 pcs - 0.18 USDGross price for quantities from 8500 pcs - 0.18 USD
Packaging method by the manufacturer:
Reel = 8 500 pcs