+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KZ0441

Cable tie mounts; polyamide; Ømount.hole: 4.4mm; W: 7.3mm; L: 23mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
KZ0441
TME Symbol:
KZ-441

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
cable tie mounts
Body material
polyamide
Panel cutout diameter
4.4mm
Width
7.3mm
Mounting holes pitch
16mm
Length
23mm
Wire cross-section shape
round
Gross weight0.572 g
Certificates
See other products in this category: Cable Holders FIX&FASTEN,
*
KZ0441
99629 in TME stock
Net price for quantities from 20 pcs - 0.08 USDGross price for quantities from 20 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 1 000 pcsCardboard = 5 000 pcsBag = 10 000 pcs