+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

L-1043YDT

LED; yellow; rectangular; 6.15x3.65mm; with side wall; 2÷8mcd


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-1043YDT
TME Symbol:
L-1043YDT

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED colour
yellow
Shape
rectangular
Dimensions
6.15x3.65mm
LED version
with side wall
Luminosity
2...8mcd
Viewing angle
100°
Front
flat
Wavelength
590nm
LED lens
diffused, yellow
Mounting
THT
LED current
20mA
Operating voltage
2.1...2.5V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.298 g
Certificates
See other products in this category: THT LEDs rectangle KINGBRIGHT ELECTRONIC,
*
L-1043YDT
9469 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.62 USDGross price for quantities from 1 pcs - 0.62 USD
Net price for quantities from 10 pcs - 0.45 USDGross price for quantities from 10 pcs - 0.45 USD
Net price for quantities from 50 pcs - 0.31 USDGross price for quantities from 50 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.29 USD
Net price for quantities from 200 pcs - 0.28 USDGross price for quantities from 200 pcs - 0.28 USD
Net price for quantities from 500 pcs - 0.27 USDGross price for quantities from 500 pcs - 0.27 USD
Net price for quantities from 1000 pcs - 0.26 USDGross price for quantities from 1000 pcs - 0.26 USD
Net price for quantities from 2000 pcs - 0.25 USDGross price for quantities from 2000 pcs - 0.25 USD
Net price for quantities from 5000 pcs - 0.25 USDGross price for quantities from 5000 pcs - 0.25 USD
Packaging method by the manufacturer:
Bag = 500 pcs