+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L-138A8QMP/1GD

LED; in housing; 3.4mm; No.of diodes: 1; green; 20mA; 60°; 6÷12mcd


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-138A8QMP/1GD
TME Symbol:
L-138A8QMP/1GD

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED version
in housing
LED diameter
3.4mm
Number of diodes
1
LED colour
green
Mounting
SMD
Front
convex
LED current
20mA
LED lens
diffused, green
Viewing angle
60°
Luminosity
6...12mcd
Wavelength
568nm
Operating voltage
2.2...2.5V DC
Gross weight0.526 g
Certificates
See other products in this category: LED PCB indicators KINGBRIGHT ELECTRONIC,
*
L-138A8QMP/1GD
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 2 000.
Multiplicity: 1 000.
Product for special order