+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L-144IDT

LED; red; rectangular; 3.9x1.9mm; 3÷6mcd; 110°; Front: flat; 20mA

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-144IDT
TME Symbol:
L-144IDT

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED colour
red
Shape
rectangular
Dimensions
3.9x1.9mm
Luminosity
3...6mcd
Viewing angle
110°
Front
flat
Wavelength
625nm
LED lens
diffused
Mounting
THT
LED current
20mA
Operating voltage
2...2.5V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.176 g
Certificates
See other products in this category: THT LEDs rectangle KINGBRIGHT ELECTRONIC,
*
L-144IDT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.14 USDGross price for quantities from 1 pcs - 0.14 USD
Net price for quantities from 200 pcs - 0.11 USDGross price for quantities from 200 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
Packaging method by the manufacturer:
Bag = 1 000 pcs