+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L-1503CB/1SRD

LED; in housing; 5mm; No.of diodes: 1; red; 20mA; Lens: red,diffused

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-1503CB/1SRD
TME Symbol:
L-1503CB/1SRD

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED version
in housing
LED diameter
5mm
Number of diodes
1
LED colour
red
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, red
Viewing angle
60°
Luminosity
380...700mcd
Wavelength
640nm
Operating voltage
1.85...2.5V DC
Gross weight0.383 g
Certificates
See other products in this category: LED PCB indicators KINGBRIGHT ELECTRONIC
*
L-1503CB/1SRD
Product withdrawn from the offer
Use the specification table below to search for similar products