+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

L-173HD

LED; red; rectangular; 5x2.5mm; 0.8÷3mcd; 100°; Front: convex; 20mA

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-173HD
TME Symbol:
L-173HD

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED colour
red
Shape
rectangular
Dimensions
5x2.5mm
Luminosity
0.8...3mcd
Viewing angle
100°
Front
convex
Wavelength
700nm
LED lens
diffused, red
Mounting
THT
LED current
20mA
Operating voltage
2...2.5V DC
Number of terminals
2
Gross weight0.232 g
Certificates
See other products in this category: THT LEDs rectangle KINGBRIGHT ELECTRONIC
*
L-173HD
Product withdrawn from the offer
Use the specification table below to search for similar products