+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

L-2773ND

LED; orange; rectangular; 7x3.9mm; 8mcd; 100°; Front: convex; 20mA

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-2773ND
TME Symbol:
L-2773ND

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED colour
orange
Shape
rectangular
Dimensions
7x3.9mm
Luminosity
8mcd
Viewing angle
100°
Front
convex
Wavelength
610nm
LED lens
diffused, orange
Mounting
THT
LED current
20mA
Operating voltage
2.05...2.5V DC
Number of terminals
2
Gross weight0.186 g
Certificates
See other products in this category: THT LEDs rectangle KINGBRIGHT ELECTRONIC
*
L-2773ND
Product withdrawn from the offer
Use the specification table below to search for similar products