+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L-34SF4C

IR transmitter; 3mm; 880nm; transparent; 3÷16mW; 50°; 1.3÷1.6VDC


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-34SF4C
TME Symbol:
L-34SF4C

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
IR transmitter
LED diameter
3mm
Wavelength
880nm
LED lens
transparent
Radiant power
3...16mW
Viewing angle
50°
Operating voltage
1.3...1.6V DC
Mounting
THT
LED current
20mA
Gross weight0.151 g
Certificates
See other products in this category: IR LEDs KINGBRIGHT ELECTRONIC,
*
L-34SF4C
0 in TME stock
Net price for quantities from 20000 pcs - 0.21 USDGross price for quantities from 20000 pcs - 0.21 USD
No. of pieces (Multiplicity: 20 000)
Minimum order quantity: 20 000.
Multiplicity: 20 000.
Packaging method by the manufacturerBag = 1 000 pcs