+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: KINGBRIGHT ELECTRONIC
Manufacturer | KINGBRIGHT ELECTRONIC | |
Type of diode | LED | |
LED colour | green | |
Shape | rectangular | |
Dimensions | 5x2.5mm | |
Luminosity | 1.3...8mcd | |
Viewing angle | 110° | |
Front | flat | |
Wavelength | 565nm | |
LED lens | diffused, green | |
Mounting | THT | |
LED current | 20mA | |
Operating voltage | 2.2...2.5V DC | |
Number of terminals | 2 | |
Terminal pitch | 2.54mm |