+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L-424IDT

LED; red; 3mm; 3÷5mcd; 100°; Front: flat; 2÷2.5VDC; No.of term: 2

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-424IDT
TME Symbol:
L-424IDT

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED colour
red
LED diameter
3mm
Luminosity
3...5mcd
Viewing angle
100°
Wavelength
625nm
LED lens
diffused, red
LED current
20mA
Mounting
THT
Front
flat
Operating voltage
2...2.5V DC
Number of terminals
2
Gross weight0.16 g
Certificates
See other products in this category: THT LEDs Round KINGBRIGHT ELECTRONIC,
*
L-424IDT
31774 in TME stock
Net price for quantities from 5 pcs - 0.30 USDGross price for quantities from 5 pcs - 0.30 USD
Net price for quantities from 10 pcs - 0.18 USDGross price for quantities from 10 pcs - 0.18 USD
Net price for quantities from 50 pcs - 0.15 USDGross price for quantities from 50 pcs - 0.15 USD
Net price for quantities from 60 pcs - 0.14 USDGross price for quantities from 60 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 200 pcs - 0.12 USDGross price for quantities from 200 pcs - 0.12 USD
Net price for quantities from 250 pcs - 0.12 USDGross price for quantities from 250 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 800 pcs - 0.09 USDGross price for quantities from 800 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 25 pcsBag = 100 pcsBag = 1 000 pcs