+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

L-503GDT

LED; green; square; 5x5mm; 3mcd; 110°; Front: flat; 20mA; 2.2÷2.5VDC

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-503GDT
TME Symbol:
L-503GDT

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED colour
green
Shape
square
Dimensions
5x5mm
Luminosity
3mcd
Viewing angle
110°
Front
flat
Wavelength
565nm
LED lens
diffused, green
Mounting
THT
LED current
20mA
Operating voltage
2.2...2.5V DC
Gross weight0.258 g
Certificates
See other products in this category: THT LEDs rectangle KINGBRIGHT ELECTRONIC
*
L-503GDT
Product withdrawn from the offer
Use the specification table below to search for similar products