+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L-53F3BT

IR transmitter; 5mm; 940nm; blue,transparent; 20mW; 30°; THT

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-53F3BT
TME Symbol:
L-53F3BT

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
IR transmitter
LED diameter
5mm
Wavelength
940nm
LED lens
blue, transparent
Radiant power
20mW
Viewing angle
30°
Mounting
THT
Gross weight0.29 g
Certificates
See other products in this category: IR LEDs KINGBRIGHT ELECTRONIC,
*
L-53F3BT
2341 in TME stock
Net price for quantities from 1 pcs - 0.16 USDGross price for quantities from 1 pcs - 0.16 USD
Net price for quantities from 150 pcs - 0.15 USDGross price for quantities from 150 pcs - 0.15 USD
Net price for quantities from 300 pcs - 0.13 USDGross price for quantities from 300 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 600 pcs - 0.12 USDGross price for quantities from 600 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 1 000 pcsCardboard = 18 000 pcs