+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

L-53SEC

LED; 5mm; orange; 2500mcd; 30°; Front: convex; 2÷2.5VDC

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-53SEC
TME Symbol:
L-53SEC

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED diameter
5mm
LED colour
orange
Luminosity
2.5cd
Viewing angle
30°
Wavelength
601nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2...2.5V DC
Number of terminals
2
Gross weight0.294 g
Certificates
See other products in this category: THT LEDs Round KINGBRIGHT ELECTRONIC
*
L-53SEC
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:
Bag = 10 pcsBag = 100 pcsBag = 500 pcs