+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L-7104HD

LED; red; 3mm; 1.2÷3mcd; 50°; Front: convex; 2.05÷2.45VDC


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-7104HD
TME Symbol:
L-7104HD

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED colour
red
LED diameter
3mm
Luminosity
1.2...3mcd
Viewing angle
50°
Wavelength
635nm
LED lens
diffused, red
LED current
10mA
Mounting
THT
Front
convex
Operating voltage
2.05...2.45V DC
Number of terminals
2
Gross weight0.139 g
Certificates
See other products in this category: THT LEDs Round KINGBRIGHT ELECTRONIC,
*
L-7104HD
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 20 000.
Multiplicity: 1 000.
Product for special order
Packaging method by the manufacturerBag = 1 000 pcs