+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L-7104SRC-D

LED; red; 3mm; 500÷700mcd; 30°; Front: convex; 1.85÷2.5VDC

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-7104SRC-D
TME Symbol:
L-7104SRC-D

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED colour
red
LED diameter
3mm
Luminosity
500...700mcd
Viewing angle
30°
Wavelength
640nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
1.85...2.5V DC
Number of terminals
2
Gross weight0.137 g
Certificates
See other products in this category: THT LEDs Round KINGBRIGHT ELECTRONIC
*
L-7104SRC-D
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Bag = 1 000 pcs