+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L-7113F3BT

IR transmitter; 5mm; 940nm; blue,transparent; 15÷30mW; 20°; THT


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-7113F3BT
TME Symbol:
L-7113F3BT

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
IR transmitter
LED diameter
5mm
Wavelength
940nm
LED lens
blue, transparent
Radiant power
15...30mW
Viewing angle
20°
Operating voltage
1.2...1.6V DC
Mounting
THT
LED current
20mA
Gross weight0.294 g
Certificates
See other products in this category: IR LEDs KINGBRIGHT ELECTRONIC,
*
L-7113F3BT
167 in TME stock
Net price for quantities from 2 pcs - 0.47 USDGross price for quantities from 2 pcs - 0.47 USD
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 2000 pcs - 0.13 USDGross price for quantities from 2000 pcs - 0.13 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Packaging method by the manufacturerBag = 1 000 pcs