+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L-793GD

LED; green; 8mm; 20÷70mcd; 60°; Front: convex; 2.2÷2.5VDC

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-793GD
TME Symbol:
L-793GD

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED colour
green
LED diameter
8mm
Luminosity
20...70mcd
Viewing angle
60°
Wavelength
568nm
LED lens
diffused, green
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2.2...2.5V DC
Number of terminals
2
Gross weight0.686 g
Certificates
See other products in this category: THT LEDs Round KINGBRIGHT ELECTRONIC,
*
L-793GD
3905 in TME stock
Net price for quantities from 1 pcs - 0.28 USDGross price for quantities from 1 pcs - 0.28 USD
Net price for quantities from 30 pcs - 0.26 USDGross price for quantities from 30 pcs - 0.26 USD
Net price for quantities from 50 pcs - 0.25 USDGross price for quantities from 50 pcs - 0.25 USD
Net price for quantities from 75 pcs - 0.24 USDGross price for quantities from 75 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 150 pcs - 0.22 USDGross price for quantities from 150 pcs - 0.22 USD
Net price for quantities from 200 pcs - 0.21 USDGross price for quantities from 200 pcs - 0.21 USD
Net price for quantities from 400 pcs - 0.19 USDGross price for quantities from 400 pcs - 0.19 USD
Net price for quantities from 600 pcs - 0.18 USDGross price for quantities from 600 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 200 pcs