+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L-813ID

LED; red; 10mm; 40÷150mcd; 60°; Front: convex; 2÷2.5VDC

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-813ID
TME Symbol:
L-813ID

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED colour
red
LED diameter
10mm
Luminosity
40...150mcd
Viewing angle
60°
Wavelength
625nm
LED lens
diffused, red
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2...2.5V DC
Number of terminals
2
Gross weight1.22 g
Certificates
See other products in this category: THT LEDs Round KINGBRIGHT ELECTRONIC,
*
L-813ID
4394 in TME stock
Net price for quantities from 5 pcs - 0.29 USDGross price for quantities from 5 pcs - 0.29 USD
Net price for quantities from 200 pcs - 0.26 USDGross price for quantities from 200 pcs - 0.26 USD
Net price for quantities from 400 pcs - 0.24 USDGross price for quantities from 400 pcs - 0.24 USD
Net price for quantities from 600 pcs - 0.23 USDGross price for quantities from 600 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcsCardboard = 5 000 pcs