+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L-813SRD-C

LED; red; 10mm; 200÷350mcd; 60°; Front: convex; 1.85÷2.5VDC

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-813SRD-C
TME Symbol:
L-813SRD-C

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED colour
red
LED diameter
10mm
Luminosity
200...350mcd
Viewing angle
60°
Wavelength
660nm
LED lens
diffused, red
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
1.85...2.5V DC
Number of terminals
2
Gross weight1.16 g
Certificates
See other products in this category: THT LEDs Round KINGBRIGHT ELECTRONIC,
*
L-813SRD-C
0 in TME stock
No. of pieces (Multiplicity: 200)
Minimum order quantity: 20 000.
Multiplicity: 200.
Product for special order
Packaging method by the manufacturerBag = 200 pcs