+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L-875/4GDT

LED backlight; green; Lens: diffused,green; λd: 568nm; 5÷20mcd


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-875/4GDT
TME Symbol:
L-875/4GDT

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED backlight
Colour
green
LED lens
diffused, green
Wavelength
568nm
Luminosity
5...20mcd
Viewing angle
120°
Mounting
THT
LED backlight variant
single
Dimensions
10x10mm
Gross weight1.02 g
Certificates
See other products in this category: Backlights KINGBRIGHT ELECTRONIC,
*
L-875/4GDT
281 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.97 USDGross price for quantities from 1 pcs - 0.97 USD
Net price for quantities from 5 pcs - 0.85 USDGross price for quantities from 5 pcs - 0.85 USD
Net price for quantities from 25 pcs - 0.79 USDGross price for quantities from 25 pcs - 0.79 USD
Net price for quantities from 100 pcs - 0.69 USDGross price for quantities from 100 pcs - 0.69 USD
Net price for quantities from 500 pcs - 0.63 USDGross price for quantities from 500 pcs - 0.63 USD
Packaging method by the manufacturer:Tube = 50 pcs