+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L-875/4YDT

LED backlight; yellow; Lens: diffused,yellow; λd: 588nm; 5÷20mcd


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-875/4YDT
TME Symbol:
L-875/4YDT

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED backlight
Colour
yellow
LED lens
diffused, yellow
Wavelength
588nm
Luminosity
5...20mcd
Viewing angle
120°
Mounting
THT
LED backlight variant
single
Dimensions
10x10mm
Gross weight1.046 g
Certificates
See other products in this category: Backlights KINGBRIGHT ELECTRONIC,
*
L-875/4YDT
434 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.97 USDGross price for quantities from 1 pcs - 0.97 USD
Net price for quantities from 5 pcs - 0.85 USDGross price for quantities from 5 pcs - 0.85 USD
Net price for quantities from 25 pcs - 0.79 USDGross price for quantities from 25 pcs - 0.79 USD
Net price for quantities from 100 pcs - 0.68 USDGross price for quantities from 100 pcs - 0.68 USD
Net price for quantities from 500 pcs - 0.62 USDGross price for quantities from 500 pcs - 0.62 USD
Packaging method by the manufacturer:Tube = 50 pcs