+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L-934CB/1GD-RV

LED; in housing; 3mm; No.of diodes: 1; green; 20mA; 60°; 8÷20mcd


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-934CB/1GD-RV
TME Symbol:
L-934CB/1GD-RV

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
1
LED colour
green
Mounting
THT
Front
convex
LEDs' features
reversed polarity
LED current
20mA
LED lens
diffused, green
Viewing angle
60°
Luminosity
8...20mcd
Wavelength
568nm
Operating voltage
2.2...2.5V DC
Caution!
  • Reversed polarity
Gross weight0.273 g
See other products in this category: LED PCB indicators KINGBRIGHT ELECTRONIC,
*
L-934CB/1GD-RV
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 20 000.
Multiplicity: 1 000.
Product for special order
Packaging method by the manufacturerBag = 500 pcs