+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L-934LGD

LED; green; 3mm; 0.7÷2mcd; 60°; Front: convex; 2.2÷2.5VDC

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-934LGD
TME Symbol:
L-934LGD

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED colour
green
LED diameter
3mm
Luminosity
0.7...2mcd
Viewing angle
60°
Wavelength
565nm
LED lens
diffused, green
LED current
2mA
Mounting
THT
Front
convex
Operating voltage
2.2...2.5V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.141 g
Certificates
See other products in this category: THT LEDs Round KINGBRIGHT ELECTRONIC,
*
L-934LGD
35680 in TME stock
Net price for quantities from 1 pcs - 0.10 USDGross price for quantities from 1 pcs - 0.10 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 10000 pcs - 0.07 USDGross price for quantities from 10000 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 1 000 pcsCardboard = 28 000 pcs