+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L-934MD/1LI1LGD

LED; in housing; 3mm; No.of diodes: 2; red/green; 2mA; 40°


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-934MD/1LI1LGD
TME Symbol:
L-934MD/1LI1LGD

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
2
LED colour
red/green
Mounting
THT
Front
convex
LED current
2mA
LED lens
diffused, green, red
Viewing angle
40°
Wavelength
568nm, 617nm
Luminosity of green colour
1...2mcd
Luminosity of red colour
0.35...1mcd
Operating voltage
1.7...2.5/1.9...2.5V DC
Gross weight0.444 g
Certificates
See other products in this category: LED PCB indicators KINGBRIGHT ELECTRONIC,
*
L-934MD/1LI1LGD
0 in TME stock
Net price for quantities from 2 pcs - 0.80 USDGross price for quantities from 2 pcs - 0.80 USD
Net price for quantities from 5 pcs - 0.58 USDGross price for quantities from 5 pcs - 0.58 USD
Net price for quantities from 25 pcs - 0.51 USDGross price for quantities from 25 pcs - 0.51 USD
Net price for quantities from 100 pcs - 0.46 USDGross price for quantities from 100 pcs - 0.46 USD
Net price for quantities from 500 pcs - 0.43 USDGross price for quantities from 500 pcs - 0.43 USD
Net price for quantities from 1000 pcs - 0.42 USDGross price for quantities from 1000 pcs - 0.42 USD
Net price for quantities from 2000 pcs - 0.41 USDGross price for quantities from 2000 pcs - 0.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs