+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LUCKYLIGHT | |
Type of lamp | LED lamp | |
Kind of handle | BA15S | |
Colour | yellow | |
Kind of bulb (ECE) | P21W | |
Operating voltage | 12V | |
Luminosity | 11.2lm | |
Viewing angle | 180° |