+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L00890A0111

Connector: fiber optic; multi mode duplex (MM); LC,SC; Cat: OM4


Manufacturer: TELEGÄRTNER

Manufacturer part number:
L00890A0111
TME Symbol:
L00890A0111

Specification

Manufacturer
TELEGÄRTNER
Type of connector
fiber optic
Connector variant
multi mode duplex (MM)
Optic fibre category
OM4
Number of ways
2
Length
1m
Fiber dimensions
50/125µm
Connector colour
violet
Insulation colour
violet
Cable/adapter structure
  • LC
  • SC
Gross weight25 g
Certificates

WATCH VIDEO

See other products in this category: Optical connectors TELEGÄRTNER,
*
L00890A0111
0 in TME stock
Net price for quantities from 1 pcs - 25.51 USDGross price for quantities from 1 pcs - 25.51 USD
Net price for quantities from 5 pcs - 22.71 USDGross price for quantities from 5 pcs - 22.71 USD
Net price for quantities from 20 pcs - 19.80 USDGross price for quantities from 20 pcs - 19.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.