+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L0109DEAP

Triac; 400V; 1A; TO92; Igt: 10mA

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
L0109DEAP
TME Symbol:
L0109DEAP-LF

Specification

Manufacturer
LITTELFUSE
Type of thyristor
triac
Max. off-state voltage
0.4kV
Max. load current
1A
Case
TO92
Gate current
10mA
Mounting
THT
Kind of package
Ammo Pack
Gross weight1 g
Certificates
See other products in this category: Triacs LITTELFUSE,
*
L0109DEAP
0 in TME stock
Net price for quantities from 2000 pcs - 0.43 USDGross price for quantities from 2000 pcs - 0.43 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.