+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L0109NERP

Triac; 800V; 1A; TO92; Igt: 10mA; Ifsm: 10A; sensitive gate

Manufacturer: LITTELFUSE

Manufacturer part number:
L0109NERP
TME Symbol:
L0109NERP-LF

Specification

Manufacturer
LITTELFUSE
Type of thyristor
triac
Max. off-state voltage
0.8kV
Max. load current
1A
Case
TO92
Gate current
10mA
Max. forward impulse current
10A
Features of semiconductor devices
sensitive gate
Mounting
THT
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: Triacs LITTELFUSE,
*
L0109NERP
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Product for special order