+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L030JMS2

Fuse: fuse; automotive; 30A; 10.7mm; 10.7x7.7x17.5mm

Manufacturer: ELED

Manufacturer part number:
L030JMS2
TME Symbol:
L030JMS2

Specification

Manufacturer
ELED
Type of fuse
fuse
Kind of fuse
automotive
Current rating
30A
Fuse size
10.7mm
Dimensions
10.7x7.7x17.5mm
Colour
pink
Quantity in set/package
5pcs.
Gross weight3.6 g
Certificates
See other products in this category: Other Car Fuses ELED,
*
L030JMS2
0 in TME stock
Net price for quantities from 50 pcs - 1.02 USDGross price for quantities from 50 pcs - 1.02 USD
Net price for quantities from 100 pcs - 0.95 USDGross price for quantities from 100 pcs - 0.95 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.