+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L080C

Fuse: fuse; automotive; 80A; 32VDC; 62mm; 62x15.2x22.2mm


Manufacturer: ELED

Manufacturer part number:
L080C
TME Symbol:
L080C

Specification

Manufacturer
ELED
Type of fuse
fuse
Kind of fuse
automotive
Current rating
80A
Rated voltage
32V DC
Fuse size
62mm
Dimensions
62x15.2x22.2mm
Colour
black
Gross weight5.54 g
Certificates
See other products in this category: Other Car Fuses ELED,
*
L080C
0 in TME stock
Net price for quantities from 500 pcs - 1.73 USDGross price for quantities from 500 pcs - 1.73 USD
Net price for quantities from 1000 pcs - 1.61 USDGross price for quantities from 1000 pcs - 1.61 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.