+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L080C2

Fuse: fuse; automotive; 80A; 32VDC; 62mm; 62x15.2x22.2mm

Manufacturer: ELED

Manufacturer part number:
L080C2
TME Symbol:
L080C2

Specification

Manufacturer
ELED
Type of fuse
fuse
Kind of fuse
automotive
Current rating
80A
Rated voltage
32V DC
Fuse size
62mm
Dimensions
62x15.2x22.2mm
Colour
black
Quantity in set/package
5pcs.
Gross weight8.34 g
Certificates
See other products in this category: Other Car Fuses ELED,
*
L080C2
41 in TME stock
Net price for quantities from 1 pcs - 2.42 USDGross price for quantities from 1 pcs - 2.42 USD
Net price for quantities from 20 pcs - 2.15 USDGross price for quantities from 20 pcs - 2.15 USD
Net price for quantities from 50 pcs - 2.02 USDGross price for quantities from 50 pcs - 2.02 USD
Net price for quantities from 100 pcs - 1.88 USDGross price for quantities from 100 pcs - 1.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 5 pcs