+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L100B2

Fuse: fuse; automotive; 100A; 32VDC; 22.2mm; 22.2x15.2x45mm

Manufacturer: ELED

Manufacturer part number:
L100B2
TME Symbol:
L100B2

Specification

Manufacturer
ELED
Type of fuse
fuse
Kind of fuse
automotive
Current rating
100A
Rated voltage
32V DC
Fuse size
22.2mm
Dimensions
22.2x15.2x45mm
Colour
blue
Quantity in set/package
5pcs.
Gross weight12.4 g
Certificates
See other products in this category: Other Car Fuses ELED,
*
L100B2
0 in TME stock
Net price for quantities from 50 pcs - 2.01 USDGross price for quantities from 50 pcs - 2.01 USD
Net price for quantities from 100 pcs - 1.87 USDGross price for quantities from 100 pcs - 1.87 USD
No. of pieces (Multiplicity: 50)