+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L100C2

Fuse: fuse; automotive; 100A; 32VDC; 62mm; 62x15.2x22.2mm


Manufacturer: ELED

Manufacturer part number:
L100C2
TME Symbol:
L100C2

Specification

Manufacturer
ELED
Type of fuse
fuse
Kind of fuse
automotive
Current rating
100A
Rated voltage
32V DC
Fuse size
62mm
Dimensions
62x15.2x22.2mm
Colour
blue
Quantity in set/package
5pcs.
Gross weight11.14 g
Certificates
See other products in this category: Other Car Fuses ELED,
*
L100C2
0 in TME stock
Net price for quantities from 50 pcs - 2.00 USDGross price for quantities from 50 pcs - 2.00 USD
Net price for quantities from 100 pcs - 1.86 USDGross price for quantities from 100 pcs - 1.86 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.