+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L12-12/60

Filament lamp: miniature; BI-PIN; 12VDC; T1; Ø3.3mm; L: 9.65mm; 60mA

Manufacturer: BRIGHTMASTER

Manufacturer part number:
L12-12/60
TME Symbol:
L12-12/60

Specification

Manufacturer
BRIGHTMASTER
Type of lamp
miniature
Kind of handle
BI-PIN
Operating voltage
12V DC
Kind of bulb
T1
Diameter
3.3mm
Length
9.65mm
Current rating
60mA
Luminous flux
1.9lm
Nominal life
10000h
Terminal pitch
1.27mm
Lead length
6.35mm
Dimensions
Gross weight0.116 g
Certificates
See other products in this category: Miniature light sources BRIGHTMASTER,
*
L12-12/60
657 in TME stock
Net price for quantities from 2 pcs - 0.69 USDGross price for quantities from 2 pcs - 0.69 USD
Net price for quantities from 10 pcs - 0.47 USDGross price for quantities from 10 pcs - 0.47 USD
Net price for quantities from 50 pcs - 0.42 USDGross price for quantities from 50 pcs - 0.42 USD
Net price for quantities from 300 pcs - 0.37 USDGross price for quantities from 300 pcs - 0.37 USD
Net price for quantities from 1000 pcs - 0.30 USDGross price for quantities from 1000 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)