+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L15-12/150

Filament lamp: axial; 12VDC; T1 1/4; Ø4mm; L: 20mm; 150mA; 8lm; 5000h


Manufacturer: BRIGHTMASTER

Manufacturer part number:
L15-12/150
TME Symbol:
L15-12/150

Specification

Manufacturer
BRIGHTMASTER
Type of lamp
axial
Operating voltage
12V DC
Kind of bulb
T1 1/4
Diameter
4mm
Length
20mm
Current rating
0.15A
Luminous flux
8lm
Nominal life
5000h
Leads
for soldering
Gross weight0.373 g
Certificates
See other products in this category: Miniature light sources BRIGHTMASTER,
*
L15-12/150
4488 in TME stock
Net price for quantities from 2 pcs - 0.55 USDGross price for quantities from 2 pcs - 0.55 USD
Net price for quantities from 10 pcs - 0.42 USDGross price for quantities from 10 pcs - 0.42 USD
Net price for quantities from 50 pcs - 0.36 USDGross price for quantities from 50 pcs - 0.36 USD
Net price for quantities from 300 pcs - 0.33 USDGross price for quantities from 300 pcs - 0.33 USD
Net price for quantities from 1000 pcs - 0.29 USDGross price for quantities from 1000 pcs - 0.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcs