+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L16-12/60

Filament lamp: miniature; 12VDC; T1; Ø3.15mm; L: 7mm; 60mA; 1.9lm


Manufacturer: BRIGHTMASTER

Manufacturer part number:
L16-12/60
TME Symbol:
L16-12/60

Specification

Manufacturer
BRIGHTMASTER
Type of lamp
miniature
Operating voltage
12V DC
Kind of bulb
T1
Diameter
3.15mm
Length
7mm
Current rating
60mA
Luminous flux
1.9lm
Nominal life
10000h
Leads
for soldering
Gross weight0.089 g
Certificates
See other products in this category: Miniature light sources BRIGHTMASTER,
*
L16-12/60
2683 in TME stock
Net price for quantities from 5 pcs - 0.30 USDGross price for quantities from 5 pcs - 0.30 USD
Net price for quantities from 30 pcs - 0.26 USDGross price for quantities from 30 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcs