+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

L165V

IC: audio amplifier; P: 20W; -15÷15VDC; Ch: 1; SQL05


Manufacturer: STMicroelectronics

Manufacturer part number:
L165V
TME Symbol:
L165V

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
audio amplifier
Power
20W
Mounting
THT
Number of channels
1
Case
SQL05
Supply voltage
  • -15...15V DC
Gross weight3.52 g
Certificates
See other products in this category: RTV - audio integrated circuits STMicroelectronics
*
L165V
Product withdrawn from the offer
Use the specification table below to search for similar products