+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L16PLR10KGRNGRN

Switch: push-button; 6A/24VDC; 5A/250VAC; green; L16; on panel


Manufacturer: E-SWITCH

Manufacturer part number:
L16PLR10KGRNGRN
TME Symbol:
L16PLR10KGRNGRN

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
DC contacts rating @R
6A / 24V DC
AC contacts rating @R
5A / 250V AC
Actuator colour
green
Backlight colour
green
Manufacturer series
L16
Mechanical durability
100000 cycles
Mounting
on panel
Min. insulation resistance
1GΩ
Body dimensions
Ø18x26.3mm
Contact plating
silver plated
Contact material
copper
Operating temperature
-20...55°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches E-SWITCH,
See other products from this series.:
*
L16PLR10KGRNGRN
0 in TME stock
Net price for quantities from 100 pcs - 17.78 USDGross price for quantities from 100 pcs - 17.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.