+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L17DEFRA09PC309

Connector: D-Sub; PIN: 9; plug; male; straight; IDC; 3A; gold-plated


Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
L17DEFRA09PC309
TME Symbol:
L17DEFRA09PC309

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of connector
D-Sub
Number of pins
9
Connector
plug
Kind of connector
male
Spatial orientation
straight
Electrical mounting
IDC
Current rating
3A
Contact plating
gold-plated
Colour
black
Connector variant
feed-through
Enclosure material
steel
Gross weight6.03 g
Certificates
See other products in this category: Complete D-Sub plugs AMPHENOL COMMUNICATIONS SOLUTIONS,
*
L17DEFRA09PC309
464 in TME stock
Net price for quantities from 1 pcs - 2.33 USDGross price for quantities from 1 pcs - 2.33 USD
Net price for quantities from 10 pcs - 2.00 USDGross price for quantities from 10 pcs - 2.00 USD
Net price for quantities from 25 pcs - 1.85 USDGross price for quantities from 25 pcs - 1.85 USD
Net price for quantities from 35 pcs - 1.80 USDGross price for quantities from 35 pcs - 1.80 USD
Net price for quantities from 50 pcs - 1.75 USDGross price for quantities from 50 pcs - 1.75 USD
Net price for quantities from 96 pcs - 1.67 USDGross price for quantities from 96 pcs - 1.67 USD
Net price for quantities from 192 pcs - 1.59 USDGross price for quantities from 192 pcs - 1.59 USD
Net price for quantities from 576 pcs - 1.51 USDGross price for quantities from 576 pcs - 1.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 96 pcsCardboard = 576 pcs