+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L17ED09P00

Connector: D-Sub; PIN: 9; socket; male; straight; soldering; IP67

Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
L17ED09P00
TME Symbol:
L17ED09P00

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of connector
D-Sub
Number of pins
9
Connector
socket
Kind of connector
male
Spatial orientation
straight
Electrical mounting
soldering
Mechanical mounting
for panel mounting, screw
Contact plating
gold-plated, nickel plated
Thread
UNC 4-40
Locking system
screws
Enclosure material
steel
IP rating
IP67
Manufacturer series
ED-EHD
Panel thickness
max. 2mm
Kit contents
socket, 4x screw with threaded head (2x short, 2x long)
Operating temperature
-55...85°C
Gross weight13.894 g
Certificates
See other products in this category: Complete D-Sub plugs AMPHENOL COMMUNICATIONS SOLUTIONS,
See other products from this series.:
*
L17ED09P00
0 in TME stock
Net price for quantities from 100 pcs - 13.85 USDGross price for quantities from 100 pcs - 13.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcs