+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L17EDEPS

Enclosure for connectors: D-Sub; D-Sub 9pin,D-Sub HD 15pin


Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
L17EDEPS
TME Symbol:
L17EDEPS

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of enclosure for connectors
D-Sub
Connectors application
D-Sub 9pin, D-Sub HD 15pin
Mechanical mounting
screw
Locking system
screws
Thread
UNC 4-40
Application - series/manufacturer
ED-EHD
IP rating
IP67
Enclosure material
plastic
Operating temperature
-55...85°C
Kit contents
complete shell
Gross weight24.65 g
Certificates
See other products in this category: D-Sub housings AMPHENOL COMMUNICATIONS SOLUTIONS,
*
L17EDEPS
0 in TME stock
Net price for quantities from 100 pcs - 15.93 USDGross price for quantities from 100 pcs - 15.93 USD
Net price for quantities from 300 pcs - 15.36 USDGross price for quantities from 300 pcs - 15.36 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.