+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L202011MS02Q

Switch: slide; Pos: 2; DPDT; 2A/250VAC; 4A/28VDC; ON-ON; THT; L

Manufacturer: C&K

Manufacturer part number:
L202011MS02Q
TME Symbol:
L202011MS02Q

Specification

Manufacturer
C&K
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
AC contacts rating @R
2A / 250V AC
DC contacts rating @R
4A / 28V DC
Switching method
ON-ON
Mounting
THT
Leads
for PCB
Body dimensions
19.1x10.8x5.6mm
Min. insulation resistance
1GΩ
Max. contact resistance:
10mΩ
Manufacturer series
L
Contact plating
silver plated
Terminal pitch
4.6mm
Contact material
copper
Knob height
5.08mm
Operating temperature
-30...65°C
Gross weight2.07 g
Certificates
See other products in this category: Slide Switches C&K,
See other products from this series.:
*
L202011MS02Q
15 in TME stock
Net price for quantities from 1 pcs - 6.08 USDGross price for quantities from 1 pcs - 6.08 USD
Net price for quantities from 5 pcs - 5.74 USDGross price for quantities from 5 pcs - 5.74 USD
No. of pieces (Multiplicity: 1)