+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L203111MS02Q

Switch: slide; Pos: 3; DP3T; 2A/250VAC; 0.5A/125VDC; ON-ON-ON; THT


Manufacturer: C&K

Manufacturer part number:
L203111MS02Q
TME Symbol:
L203111MS02Q

Specification

Manufacturer
C&K
Type of switch
slide
Number of positions
3
Stable positions number
3
Contacts configuration
DP3T
AC contacts rating @R
2A / 250V AC
DC contacts rating @R
0.5A / 125V DC
Switching method
ON-ON-ON
Mounting
THT
Leads
for PCB
Body dimensions
23.9x10.8x9.09mm
Min. insulation resistance
1GΩ
Max. contact resistance:
10mΩ
Manufacturer series
L
Electrical life
10000 cycles
Contact plating
silver plated
Contact material
copper
Knob height
2.54mm
Kind of package
bulk
Operating temperature
-30...65°C
Gross weight2.535 g
Certificates
See other products in this category: Slide Switches C&K,
See other products from this series.:
*
L203111MS02Q
40 in TME stock
Net price for quantities from 1 pcs - 6.37 USDGross price for quantities from 1 pcs - 6.37 USD
Net price for quantities from 10 pcs - 5.60 USDGross price for quantities from 10 pcs - 5.60 USD
Net price for quantities from 20 pcs - 5.41 USDGross price for quantities from 20 pcs - 5.41 USD
Net price for quantities from 50 pcs - 5.15 USDGross price for quantities from 50 pcs - 5.15 USD
Net price for quantities from 250 pcs - 4.73 USDGross price for quantities from 250 pcs - 4.73 USD
Net price for quantities from 500 pcs - 4.57 USDGross price for quantities from 500 pcs - 4.57 USD
Net price for quantities from 1000 pcs - 4.41 USDGross price for quantities from 1000 pcs - 4.41 USD
Net price for quantities from 2000 pcs - 4.24 USDGross price for quantities from 2000 pcs - 4.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.