+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

L211

Charger: for rechargeable batteries; Li-Ion; 1A; 3.6/3.7V; 5VDC

Manufacturer: GP

Manufacturer part number:
L211
TME Symbol:
L211

Specification

Manufacturer
GP
Type of charger
for rechargeable batteries
Kind of rechargeable battery
Li-Ion
Max. charging current
1A
Rechargeable battery voltage
3.6 / 3.7V
Cell size
10440, 14430, 14500, 14650, 17670, 18350, 18500, 26650, MR18650, R6
Cells quantity
2
Supply voltage
  • 5V DC
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 18650 x1
Gross weight227.5 g
See other products in this category: Chargers GP
*
L211
Product withdrawn from the offer
Use the specification table below to search for similar products