+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L293DD

IC: driver; push-pull; motor controller; SO20; 1.2A; Ch: 4; 4.5÷36V


Manufacturer: STMicroelectronics

Manufacturer part number:
L293DD
TME Symbol:
L293DD

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Topology
push-pull
Kind of integrated circuit
motor controller
Case
SO20
Output current
1.2A
Number of channels
4
Mounting
SMD
Application
universal
Kind of package
tube
Supply voltage
  • 4.5...36V
Gross weight0.553 g
Certificates
See other products in this category: Motor and PWM drivers STMicroelectronics,
*
L293DD
536 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.11 USDGross price for quantities from 1 pcs - 8.11 USD
Net price for quantities from 3 pcs - 7.39 USDGross price for quantities from 3 pcs - 7.39 USD
Net price for quantities from 10 pcs - 6.47 USDGross price for quantities from 10 pcs - 6.47 USD
Net price for quantities from 25 pcs - 5.91 USDGross price for quantities from 25 pcs - 5.91 USD
Net price for quantities from 40 pcs - 5.68 USDGross price for quantities from 40 pcs - 5.68 USD
Net price for quantities from 80 pcs - 5.39 USDGross price for quantities from 80 pcs - 5.39 USD
Net price for quantities from 120 pcs - 5.26 USDGross price for quantities from 120 pcs - 5.26 USD
Net price for quantities from 1000 pcs - 4.84 USDGross price for quantities from 1000 pcs - 4.84 USD
Packaging method by the manufacturer:Tube = 40 pcs